| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZD19SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH55PEV00100 |
| SKU: | DCHACT26JH55PE V001 |
D38999/26ZD19SD L/C
| Heilind Number: | DCHACT26JH55PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZD19SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this Straight Plug features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in extreme environments. With 55 Pin contacts, it offers secure and efficient connections, rated for 7.5 A and 600 V AC. Its Triple Start Threaded mating type allows for easy installation, while its operating temperature range of -65 to 200 °C guarantees performance in any condition. Trust in its quality construction and compliance with Standard Circular Connector standards for seamless integration into your systems.

