| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZD19SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH55PNV00100 |
| SKU: | DCHACT26JH55PN V001 |
D38999/26ZD19SN L/C
| Heilind Number: | DCHACT26JH55PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZD19SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the unparalleled performance of our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-amperage connector, rated for 7.5 A, delivers reliable power transmission with a voltage capability of 600 V AC, 850 V DC, and 1800 Vrms. Featuring 55 pin positions and a Triple Start Threaded mating type, it ensures secure and efficient connectivity in even the most demanding applications. The shell, constructed from durable Composite material with Cadmium Olive Drab plating, guarantees long-term durability, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for use in extreme environments. Trust in this Standard Circular Connector for seamless and robust performance in critical systems.

