| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZD35PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH55SAV00100 |
| SKU: | DCHACT26JH55SA V001 |
D38999/26ZD35PB L/C
| Heilind Number: | DCHACT26JH55SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZD35PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design. Engineered for high performance, this connector is built to withstand harsh environments, with a durable shell made of Composite material and Cadmium Olive Drab plating. With 55 positions, it offers ample connectivity options, while its Triple Start Threaded mating type ensures secure connections. Operating at a wide temperature range from -65 to 200°C (-85 to 392°F), and with a current rating of 7.5A and voltage rating of 600V AC/850V DC/1800Vrms, this connector is suitable for demanding applications. Upgrade your circular connector solution with this reliable and versatile component.

