D38999/26ZD35PD L/C

Heilind Number:DCHACT26JH55SB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZD35PD L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZD35PD L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JH55SBV00100
SKU:DCHACT26JH55SB V001

Detailed Description

Experience the power of seamless connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, these connectors feature a straight plug design with 55 socket contact positions, ensuring secure and efficient connections in any application. With a maximum amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, they offer reliable power transmission. The shell, made of high-quality composite material, guarantees durability even in extreme operating temperatures ranging from -65 to 200 °C (-85 to 392 °F). Finished with cadmium olive drab plating and triple start threaded mating, these connectors provide enhanced corrosion resistance and easy installation. Trust in our Standard Circular Connectors to meet your connectivity needs with uncompromising quality and performance.