| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZD35PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH55SCV00100 |
| SKU: | DCHACT26JH55SC V001 |
D38999/26ZD35PN L/C
| Heilind Number: | DCHACT26JH55SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZD35PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a seamless solution with its 55 contact positions, Socket contact type, and secure Triple Start Threaded mating. Built to withstand harsh environments, it features durable Composite shell material and Cadmium Olive Drab plating, ensuring reliable operation in temperatures ranging from -65 to 200°C (-85 to 392°F). With a current rating of 7.5 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, it meets the demands of various industries. Elevate your connectivity with this Standard Circular Connector, a trusted solution for your critical connections.

