D38999/26ZD5PB L/C

Heilind Number:DCHACT26JJ04AA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZD5PB L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZD5PB L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ04AAV00100
SKU:DCHACT26JJ04AA V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These Straight Plug connectors, part of our comprehensive Circular Connectors & Accessories line, are engineered for high performance and reliability. With an amperage rating of 13A and voltage capabilities reaching 600V AC, 850V DC, and 1800Vrms, they ensure efficient power transmission in a wide range of applications. Featuring a shell size of 25 and 56 positions, they offer versatility for complex systems. The Triple Start Threaded mating type and durable Cadmium Olive Drab shell plating provide secure connections, even in harsh environments. Constructed from premium composite materials, they can withstand extreme temperatures from -65°C to 200°C (-85°F to 392°F). Trust in our Standard Circular Connectors for seamless and dependable connectivity solutions.