| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JJ04AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04ANV00100 |
| SKU: | DCHACT26JJ04AN V001 |
ACT26JJ04AN V001
| Heilind Number: | DCHACT26JJ04AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JJ04AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a reliable 13A amperage and 600V AC/850V DC/1800Vrms voltage rating. Its shell size 25 and straight plug design ensure seamless integration, while 56 positions and a triple start threaded mating type streamline connectivity. With a composite shell and cadmium olive drab plating, it guarantees durability in harsh environments. Operating temperature ranges from -65 to 200°C (-85 to 392°F), making it suitable for a wide range of industries. Trust in our Standard Circular Connectors for superior quality and performance.

