| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZD5SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04BAV00100 |
| SKU: | DCHACT26JJ04BA V001 |
D38999/26ZD5SB L/C
| Heilind Number: | DCHACT26JJ04BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZD5SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the rugged reliability of the DEUTSCH 38999 Series III Composite Connectors with our STRAIGHT PLUG. Built for durability, this connector features a composite shell with Cadmium Olive Drab plating, ideal for harsh environments. With 56 positions and a Triple Start Threaded mating type, it ensures secure connections. Operating at temperatures from -65 to 200°C (-85 to 392°F) and with an amperage of 13A, it's perfect for a variety of industrial applications. Trust in this connector for top performance in demanding situations.

