| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JJ04BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04BNV00100 |
| SKU: | DCHACT26JJ04BN V001 |
ACT26JJ04BN V001
| Heilind Number: | DCHACT26JJ04BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JJ04BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for secure connections in demanding environments. With a powerful amperage rating of 13A and a high voltage tolerance of 600V AC, 850V DC, and 1800Vrms, these connectors ensure reliable performance. The shell, made of durable composite material, offers robust protection, while the Cadmium Olive Drab plating enhances conductivity. With 56 positions and a Triple Start Threaded mating type, these connectors provide versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), they are ideal for a wide range of applications. Trust in the Standard Circular Connectors for efficient and secure connectivity in any setting.

