| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZD97PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04HAV00100 |
| SKU: | DCHACT26JJ04HA V001 |
D38999/26ZD97PB L/C
| Heilind Number: | DCHACT26JJ04HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZD97PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design, these connectors deliver high-performance in demanding environments. With a 13A amperage rating and a voltage tolerance of 600V AC, 850V DC, and 1800Vrms, they ensure reliable power transmission. The 25 shell size, cadmium olive drab shell plating, and composite shell material guarantee both strength and corrosion resistance. With 56 positions, pin contact type, and triple start threaded mating, they offer versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for aerospace, military, and industrial applications. Trust in our Standard Circular Connectors to deliver superior performance when it matters most.

