| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JJ04HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04HCV00100 |
| SKU: | DCHACT26JJ04HC V001 |
ACT26JJ04HC V001
| Heilind Number: | DCHACT26JJ04HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JJ04HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our DEUTSCH 38999 Series III Composite Connector, a versatile solution for demanding applications. This Straight Plug features a durable composite shell and Cadmium Olive Drab plating for enhanced protection. With a maximum amperage of 13 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it ensures safe and efficient power transmission. Boasting 56 positions and a Triple Start Threaded mating type, it offers versatile connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for aerospace, military, and industrial use. Trust in our Standard Circular Connector to deliver high-quality performance when reliability matters most.

