| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZD97SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04HDV00100 |
| SKU: | DCHACT26JJ04HD V001 |
D38999/26ZD97SB L/C
| Heilind Number: | DCHACT26JJ04HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZD97SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for superior performance, this connector features a rugged construction with a Cadmium Olive Drab shell plating, ensuring durability in demanding environments. With a high amperage rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of applications. Its 25 shell size, 56 positions, and Pin contact type make it versatile for various connectivity needs. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector guarantees reliable performance in extreme conditions. Upgrade to our Standard Circular Connectors for efficient and secure connectivity solutions.

