| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZD97SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04HEV00100 |
| SKU: | DCHACT26JJ04HE V001 |
D38999/26ZD97SD L/C
| Heilind Number: | DCHACT26JJ04HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZD97SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector, engineered for high-performance in rugged environments. With an amperage rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable power transmission. Featuring a shell size of 25 and 56 pin positions, it offers versatile connectivity options. The Cadmium Olive Drab shell plating and composite shell material guarantee durability, while its Triple Start Threaded mating type ensures secure connections. Operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a dependable solution for your circular connection needs.

