| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZE26PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04JBV00100 |
| SKU: | DCHACT26JJ04JB V001 |
D38999/26ZE26PD L/C
| Heilind Number: | DCHACT26JJ04JB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZE26PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. Engineered for high performance, these connectors boast a 13A amperage and can handle voltages up to 600V AC, 850V DC, and 1800Vrms. With 56 positions and Socket contact type, they ensure reliable and secure connections in diverse applications. The Cadmium Olive Drab shell plating and rugged Composite shell material guarantee durability, while the Triple Start Threaded mating type facilitates easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are essential for demanding environments. Upgrade to our Standard Circular Connectors for superior quality and efficiency in your connectivity solutions.

