| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZE26SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04JNV00100 |
| SKU: | DCHACT26JJ04JN V001 |
D38999/26ZE26SN L/C
| Heilind Number: | DCHACT26JJ04JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZE26SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, this connector features a shell made of Composite material, with Cadmium Olive Drab plating for added protection. With 56 socket contact positions, it offers reliable connectivity in a variety of applications. Operating within a wide temperature range of -65 to 200°C (-85 to 392°F), it ensures consistent performance even in extreme conditions. Trust in our Standard Circular Connector to meet your connectivity needs with precision and efficiency.

