| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZE35PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04PAV00100 |
| SKU: | DCHACT26JJ04PA V001 |
D38999/26ZE35PB L/C
| Heilind Number: | DCHACT26JJ04PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZE35PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. With an amperage of 13 A and a voltage rating of 600 V AC/850 V DC, these connectors ensure reliable performance in demanding environments. The 25 shell size, Triple Start Threaded mating type, and 56 pin positions offer versatility for various applications. Constructed with Cadmium Olive Drab shell plating and composite material, they guarantee long-lasting durability even in extreme temperatures ranging from -65 to 200 °C. Trust in our Standard Circular Connectors for seamless and secure connections in your projects.

