D38999/26ZE35PD L/C

Heilind Number:DCHACT26JJ04PB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZE35PD L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZE35PD L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ04PBV00100
SKU:DCHACT26JJ04PB V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design for seamless integration. Engineered for high-performance, these connectors boast a 13A amperage and a 600V AC/850V DC voltage rating, ensuring reliable power transmission in demanding environments. With 56 contact positions and a shell size of 25, they offer versatile connectivity options. Constructed with a composite shell material and cadmium olive drab plating, these connectors are built to withstand harsh conditions, with an impressive operating temperature range of -65°C to 200°C (-85°F to 392°F). Ideal for aerospace, defense, and industrial applications, our connectors meet stringent quality standards for peak performance. Elevate your connectivity solutions with our Standard Circular Connectors.