| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZE35SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04PEV00100 |
| SKU: | DCHACT26JJ04PE V001 |
D38999/26ZE35SD L/C
| Heilind Number: | DCHACT26JJ04PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZE35SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connector, a high-performance solution for demanding applications. Featuring a straight plug shell configuration and 56 pin contacts, it offers reliable connectivity for power and signal transmission. With a current rating of 13A at 600V AC or 850V DC, and a durable composite shell plated with Cadmium Olive Drab, it ensures robust performance in harsh environments. The triple start threaded mating type guarantees secure connections, making it ideal for aerospace and military applications. Trust in this connector for seamless operation in extreme conditions.

