| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZE6PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04SAV00100 |
| SKU: | DCHACT26JJ04SA V001 |
D38999/26ZE6PB L/C
| Heilind Number: | DCHACT26JJ04SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZE6PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for rugged environments, offering reliable power transmission with an amperage of 13A and voltage capabilities of 600V AC, 850V DC, and 1800Vrms. With a shell size of 25 and 56 socket contacts, it ensures secure and efficient connectivity. The Triple Start Threaded mating type guarantees a sturdy connection, while the Cadmium Olive Drab shell plating provides corrosion resistance. Constructed with a composite shell, it can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), making it ideal for a wide range of applications. Trust in this Standard Circular Connector for your connectivity needs.

