| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZE6PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04SBV00100 |
| SKU: | DCHACT26JJ04SB V001 |
D38999/26ZE6PD L/C
| Heilind Number: | DCHACT26JJ04SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZE6PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for superior performance, these straight plug connectors feature a robust construction with a cadmium olive drab shell plating, ensuring durability in demanding environments. With 56 socket contacts and a triple start threaded mating type, they provide secure and reliable connections. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), they offer versatility and dependability. Elevate your connectivity solutions with these high-quality circular connectors.

