| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZE6PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04SCV00100 |
| SKU: | DCHACT26JJ04SC V001 |
D38999/26ZE6PN L/C
| Heilind Number: | DCHACT26JJ04SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZE6PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the rugged durability of the DEUTSCH 38999 Series III Composite Connectors with this Straight Plug, featuring a triple-start threaded mating type for secure connections. With a shell size of 25 and 56 socket contacts, this connector is designed for high-performance applications, offering a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. Constructed with a shell material of composite and shell plating in cadmium olive drab, it ensures reliability even in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Ideal for demanding industrial and aerospace settings, this connector is a vital component for your connectivity needs.

