| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZE6SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04SDV00100 |
| SKU: | DCHACT26JJ04SD V001 |
D38999/26ZE6SB L/C
| Heilind Number: | DCHACT26JJ04SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZE6SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, a robust solution designed for high performance in demanding environments. Featuring a Straight Plug shell with Cadmium Olive Drab plating, this connector ensures secure and reliable connections. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it meets stringent power requirements. Its 25 shell size and 56 socket contacts offer versatile connectivity options, while its Composite shell material and wide operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantee durability in extreme conditions. Trust in this Standard Circular Connector for seamless integration in your applications.

