| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZE6SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ04SEV00100 |
| SKU: | DCHACT26JJ04SE V001 |
D38999/26ZE6SD L/C
| Heilind Number: | DCHACT26JJ04SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZE6SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design perfect for applications requiring secure and reliable connections. With a shell size of 25, these connectors offer 56 socket contacts, each capable of handling up to 13A of current at 600V AC, 850V DC, and 1800Vrms. Constructed with a durable composite shell and Cadmium Olive Drab plating, they ensure long-lasting performance even in harsh environments. The Triple Start Threaded mating type guarantees a secure connection, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes them suitable for a variety of industrial applications. Upgrade your connectivity with these Standard Circular Connectors, a trusted choice for professionals in the field.

