D38999/26ZE6SN L/C

Heilind Number:DCHACT26JJ04SN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZE6SN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZE6SN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ04SNV00100
SKU:DCHACT26JJ04SN V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this Straight Plug connector offers exceptional durability and functionality. With an amperage rating of 13A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission in even the most demanding environments. Featuring a shell size of 25 and 56 socket contacts, it guarantees secure and efficient connections. Constructed with a composite shell and Cadmium Olive Drab plating, it provides superior protection against corrosion and harsh conditions. Its Triple Start Threaded mating type ensures a stable and secure fit, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of industrial settings. Ideal for use in aerospace, defense, and other critical applications, this connector sets the standard for performance and reliability.