| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZE8SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ19BAV00100 |
| SKU: | DCHACT26JJ19BA V001 |
D38999/26ZE8SB L/C
| Heilind Number: | DCHACT26JJ19BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZE8SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector, boasting a robust Straight Plug design. Offering an amperage of 23A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, this connector ensures reliable power transmission. With a 25 shell size and 19 positions, it provides versatile compatibility, while the Triple Start Threaded mating type guarantees secure connections. Constructed with Cadmium Olive Drab shell plating and Composite material, it thrives in harsh environments with an operating temperature range of -65 to 200°C (-85 to 392°F). Trust in this connector for superior performance in demanding applications.

