| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZE8SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ19BCV00100 |
| SKU: | DCHACT26JJ19BC V001 |
D38999/26ZE8SD L/C
| Heilind Number: | DCHACT26JJ19BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZE8SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors offer a seamless solution for your electrical needs. With a high amperage rating of 23A and a durable shell material, they ensure reliable power transmission in any environment. The triple start threaded mating type guarantees secure connections, while the cadmium olive drab shell plating provides superior corrosion resistance. Operating within a wide temperature range of -65 to 200°C (-85 to 392°F), these connectors are suitable for even the most demanding applications. Upgrade your connectivity experience with this essential component.

