| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JJ19BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ19BNV00100 |
| SKU: | DCHACT26JJ19BN V001 |
ACT26JJ19BN V001
| Heilind Number: | DCHACT26JJ19BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JJ19BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. This Straight Plug, part of our Standard Circular Connector line, boasts a robust design suitable for demanding environments. With an amperage rating of 23A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The 25 shell size, along with Triple Start Threaded mating type, guarantees secure connections. Crafted from durable composite material and plated with Cadmium Olive Drab, it offers exceptional durability. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for a wide range of applications. Upgrade your connectivity game with this high-performance solution.

