| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZF11SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ19JNV00100 |
| SKU: | DCHACT26JJ19JN V001 |
D38999/26ZF11SN L/C
| Heilind Number: | DCHACT26JJ19JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZF11SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a socket contact type and a durable composite shell material. With a maximum amperage of 23 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in diverse applications. The 25 shell size, triple start threaded mating type, and cadmium olive drab plating guarantee secure and efficient connections, even in harsh environments. Rated for operating temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's a versatile solution for your connectivity needs. Trust in our Standard Circular Connectors for top-quality performance.

