| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZF28PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ19PAV00100 |
| SKU: | DCHACT26JJ19PA V001 |
D38999/26ZF28PB L/C
| Heilind Number: | DCHACT26JJ19PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZF28PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG connector from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a robust amperage of 23A and a versatile voltage range of 600V AC, 850V DC, and 1800Vrms. With 19 positions and a shell size of 25, it ensures seamless and reliable connections in demanding environments. Crafted from durable composite material and featuring Cadmium Olive Drab plating, it guarantees longevity and performance, even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in its quality and functionality, meeting the stringent standards of Standard Circular Connectors.

