| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZF28PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ19PBV00100 |
| SKU: | DCHACT26JJ19PB V001 |
D38999/26ZF28PD L/C
| Heilind Number: | DCHACT26JJ19PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZF28PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. This Straight Plug, part of our Standard Circular Connectors line, boasts 19 pin contacts, ensuring secure data transmission in high-performance applications. With a rugged Composite shell and Cadmium Olive Drab plating, it offers exceptional durability in harsh environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a current rating of 23A and voltage rating of 600V AC, 850V DC, and 1800Vrms, it's ideal for industrial and aerospace settings. The Triple Start Threaded mating type guarantees a reliable connection, making it a trusted choice for critical connectivity needs.

