| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZF28PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ19PCV00100 |
| SKU: | DCHACT26JJ19PC V001 |
D38999/26ZF28PN L/C
| Heilind Number: | DCHACT26JJ19PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZF28PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector. Designed for optimal performance, this straight plug features a durable composite shell, ensuring reliability in even the most demanding environments. With a triple-start threaded mating type and 19 pin contacts, it offers secure and efficient connections. Operating at a wide temperature range from -65 to 200°C, (-85 to 392°F), and with a high amperage of 23A and voltage rating of 600V AC, 850V DC, 1800Vrms, it's suitable for various applications. The Cadmium Olive Drab shell plating provides added protection, making it ideal for aerospace, defense, and industrial uses. Upgrade your circular connector setup with this essential component.

