| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZF28SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ19PDV00100 |
| SKU: | DCHACT26JJ19PD V001 |
D38999/26ZF28SB L/C
| Heilind Number: | DCHACT26JJ19PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZF28SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, these straight plug connectors feature a robust shell construction and cadmium olive drab plating for durability in demanding environments. With a triple start threaded mating type and 19 pin positions, they ensure secure and reliable connections. Rated for 23A and 600V AC/850V DC, with an operating temperature range of -65 to 200°C (-85 to 392°F), these connectors are suitable for a wide range of industrial and aerospace applications. Trust in our Standard Circular Connectors for exceptional quality and performance.

