| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZF28SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ19PEV00100 |
| SKU: | DCHACT26JJ19PE V001 |
D38999/26ZF28SD L/C
| Heilind Number: | DCHACT26JJ19PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZF28SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design with 19 pin contacts, these connectors ensure reliable power and signal transmission in the most demanding environments. Constructed with a rugged Composite shell and Cadmium Olive Drab plating, they offer durability and performance. With a maximum amperage of 23A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms, they meet stringent standards for industrial, aerospace, and military applications. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are the ideal solution for your connectivity needs.

