D38999/26ZF30SB L/C

Heilind Number:DCHACT26JJ19SD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZF30SB L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZF30SB L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:19
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ19SDV00100
SKU:DCHACT26JJ19SD V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these connectors are engineered for seamless integration in a variety of applications. With a high amperage rating of 23 A and a robust construction, they ensure reliable performance in demanding environments. Offering 19 socket contacts and triple start threaded mating, they provide versatility and flexibility. The cadmium olive drab shell plating enhances durability, while the composite shell material offers excellent strength-to-weight ratio. Operating temperature range of -65 to 200 °C (-85 to 392 °F) makes them suitable for harsh conditions. Compliant with industry standards, these connectors are ideal for critical connectivity needs. Upgrade your systems with the superior quality and performance of DEUTSCH 38999 Series III Composite Connectors.