| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZF30SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ19SEV00100 |
| SKU: | DCHACT26JJ19SE V001 |
D38999/26ZF30SD L/C
| Heilind Number: | DCHACT26JJ19SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZF30SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector features a rugged composite shell, cadmium olive drab shell plating, and triple start threaded mating type, ensuring reliability in demanding environments. With a high amperage rating of 23A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it's ideal for a wide range of applications. The 19 socket contacts and shell size 25 provide secure connections, while the operating temperature range of -65 to 200°C (-85 to 392°F) guarantees functionality in extreme conditions. Trust in this connector for seamless and long-lasting connectivity in your projects.

