| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZF30SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ19SNV00100 |
| SKU: | DCHACT26JJ19SN V001 |
D38999/26ZF30SN L/C
| Heilind Number: | DCHACT26JJ19SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZF30SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for robust performance, this connector offers a secure socket contact type with a triple start threaded mating feature. With a maximum amperage of 23 A and impressive voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in diverse applications. The 25 shell size, crafted from durable composite material with cadmium olive drab plating, guarantees long-lasting durability even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is ideal for demanding industrial and aerospace settings. Elevate your connectivity solutions with this essential component.

