| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZF35SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ20HDV00100 |
| SKU: | DCHACT26JJ20HD V001 |
D38999/26ZF35SA L/C
| Heilind Number: | DCHACT26JJ20HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZF35SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Straight Plug, featuring a robust design tailored for demanding environments, offers an amperage of 43 A and voltage ratings up to 1000 Vrms. Its Triple Start Threaded mating type ensures secure connections, while the Cadmium Olive Drab shell plating provides durability. With 30 positions and a wide operating temperature range from -65 to 200°C (-85 to 392°F), this connector is versatile and reliable, making it an essential component for seamless communication and power distribution.

