| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZF35SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ20HEV00100 |
| SKU: | DCHACT26JJ20HE V001 |
D38999/26ZF35SC L/C
| Heilind Number: | DCHACT26JJ20HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZF35SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a shell size 25 construction with triple start threaded mating, ensuring secure connections. With a maximum amperage of 43 A and voltage ratings of 300 V AC, 450 V DC, and 1000 Vrms, it delivers reliable power transmission. The cadmium olive drab shell plating and composite shell material provide durability in harsh environments, with an operating temperature range of -65°C to 200°C (-85°F to 392°F). With 30 pin contact positions, this standard circular connector is ideal for a variety of applications, meeting industry requirements for quality and performance. Trust in its seamless connectivity for your critical needs.

