| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZG16PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ20PAV00100 |
| SKU: | DCHACT26JJ20PA V001 |
D38999/26ZG16PA L/C
| Heilind Number: | DCHACT26JJ20PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZG16PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug. Engineered for high-performance applications, this connector delivers a maximum amperage of 43 A and voltage ratings of 300 V AC, 450 V DC, and 1000 Vrms. Its durable composite shell and Cadmium Olive Drab plating ensure longevity in harsh environments, while the 30 contact positions and Triple Start Threaded mating type guarantee secure connections. Operating flawlessly in temperatures from -65 to 200 °C (-85 to 392 °F), it's the ideal choice for demanding industrial and aerospace environments. Trust in our Standard Circular Connectors for seamless performance in critical applications.

