D38999/26ZG16PC L/C

Heilind Number:DCHACT26JJ20PB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZG16PC L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZG16PC L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:43 A
Voltage:1000 Vrms, 300 V AC, 450 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:30
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ20PBV00100
SKU:DCHACT26JJ20PB V001

Detailed Description

Elevate your connectivity standards with our DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this Straight Plug features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in even the harshest environments. With a maximum amperage of 43 A and voltage ratings of 300 V AC, 450 V DC, and 1000 Vrms, it delivers exceptional power transmission capabilities. Boasting 30 Pin contacts and a Triple Start Threaded mating type, it guarantees secure connections with ease. Its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) further enhances its versatility, making it ideal for various industrial settings. Trust in our Standard Circular Connector to meet your stringent connectivity needs with uncompromising quality and performance.