| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZG16PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ20PCV00100 |
| SKU: | DCHACT26JJ20PC V001 |
D38999/26ZG16PE L/C
| Heilind Number: | DCHACT26JJ20PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZG16PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors offer seamless power transfer with an amperage of 43A and a voltage rating of 300V AC, 450V DC, and 1000Vrms. Featuring 30 pin contacts in a durable composite shell, they ensure reliable operation in extreme environments with an operating temperature range of -65 to 200°C (-85 to 392°F). With triple start threaded mating and cadmium olive drab shell plating, they guarantee secure and efficient connections. Trust in our Standard Circular Connectors for quality and performance in every application.

