| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZG16SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ20PDV00100 |
| SKU: | DCHACT26JJ20PD V001 |
D38999/26ZG16SA L/C
| Heilind Number: | DCHACT26JJ20PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZG16SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this straight plug boasts a rugged construction with a triple start threaded mating type for secure connections. With a maximum amperage of 43A and voltage ratings up to 300V AC, 450V DC, and 1000Vrms, it ensures reliable power transmission. Its 25 shell size, cadmium olive drab shell plating, and composite shell material make it ideal for harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Offering 30 positions for versatile connectivity, this connector is perfect for aerospace, defense, and industrial applications. Trust in its quality and performance for your critical operations.

