| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZG16SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ20PEV00100 |
| SKU: | DCHACT26JJ20PE V001 |
D38999/26ZG16SC L/C
| Heilind Number: | DCHACT26JJ20PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZG16SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature a triple start threaded mating system for secure and efficient connections. With a maximum amperage of 43A and voltage ratings of 300V AC, 450V DC, and 1000Vrms, they ensure reliable power transmission. The 30-pin configuration and Cadmium Olive Drab shell plating offer versatility and durability in harsh environments, while the composite shell material and wide operating temperature range of -65°C to 200°C (-85°F to 392°F) guarantee resilience in extreme conditions. Partner with us for your connector needs and experience top-notch quality and performance.

