| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZG16SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ20PNV00100 |
| SKU: | DCHACT26JJ20PN V001 |
D38999/26ZG16SE L/C
| Heilind Number: | DCHACT26JJ20PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZG16SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This straight plug, featuring a durable composite shell and cadmium olive drab plating, ensures reliable operation in harsh environments. With a triple start threaded mating type and 30 pin contacts, it provides secure and efficient connections. Rated for 43A and up to 1000V, it offers robust power and signal transmission capabilities. Operating in extreme temperatures from -65°C to 200°C, it's perfect for industrial and aerospace applications. Upgrade to this standard circular connector for seamless and dependable performance in your connectivity solutions.

