| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZG35PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ20SAV00100 |
| SKU: | DCHACT26JJ20SA V001 |
D38999/26ZG35PA L/C
| Heilind Number: | DCHACT26JJ20SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZG35PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These Straight Plug connectors are engineered for top-tier performance, featuring a durable Composite shell that can withstand extreme temperatures from -65 to 200°C (-85 to 392°F). With a maximum amperage of 43A and voltage ratings of 300V AC, 450V DC, and 1000Vrms, they ensure reliable power transmission in any environment. Boasting 30 socket contacts and Triple Start Threaded mating, they offer secure and efficient connections for a wide range of applications. The Cadmium Olive Drab shell plating not only enhances their longevity but also meets industry standards. Trust in the quality and performance of these connectors for your critical connectivity needs.

