| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZG35PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ20SBV00100 |
| SKU: | DCHACT26JJ20SB V001 |
D38999/26ZG35PC L/C
| Heilind Number: | DCHACT26JJ20SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZG35PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding environments, boasting a robust shell material and Cadmium Olive Drab plating for enhanced durability. With an amperage rating of 43A and voltage capabilities of 300V AC, 450V DC, and 1000Vrms, it ensures reliable power transmission. Featuring 30 positions, Socket contact type, and Triple Start Threaded mating, it guarantees secure connections. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it's a perfect choice for aerospace, defense, and industrial applications. Upgrade to the Standard Circular Connectors for uncompromising performance.

