D38999/26ZG35SA L/C

Heilind Number:DCHACT26JJ20SD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZG35SA L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZG35SA L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:43 A
Voltage:1000 Vrms, 300 V AC, 450 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:30
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ20SDV00100
SKU:DCHACT26JJ20SD V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these connectors feature a Straight Plug configuration with a triple start threaded mating type, ensuring secure and reliable connections. With a shell size of 25, they offer 30 socket contact positions plated with durable Cadmium Olive Drab. Operating at voltage levels of up to 300V AC, 450V DC, and 1000Vrms, and capable of handling amperages of up to 43A, these connectors are built to meet the demands of demanding environments. Constructed from rugged composite materials and rated for operation in temperatures ranging from -65 to 200°C (-85 to 392°F), they guarantee durability and longevity. Ideal for a wide range of industrial and military applications, these Standard Circular Connectors are essential for ensuring seamless connectivity in critical systems.