| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZG35SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ20SEV00100 |
| SKU: | DCHACT26JJ20SE V001 |
D38999/26ZG35SC L/C
| Heilind Number: | DCHACT26JJ20SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZG35SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the exceptional performance of our STRAIGHT PLUG connector from the DEUTSCH 38999 Series III Composite Connectors. Engineered for rugged durability, it features a 43A amperage rating and is suitable for voltages up to 300V AC, 450V DC, and 1000Vrms. With a shell size of 25, 30 socket contact positions, and Triple Start Threaded mating, it ensures secure and reliable connections in even the most demanding environments. Constructed from composite material with Cadmium Olive Drab plating, it offers long-lasting durability and can withstand operating temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in this connector for high-performance connectivity in a variety of applications.

