| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZG35SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ20SNV00100 |
| SKU: | DCHACT26JJ20SN V001 |
D38999/26ZG35SE L/C
| Heilind Number: | DCHACT26JJ20SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZG35SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug connector from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, this connector features a shell size of 25 with 30 socket contacts, ensuring secure and reliable connections. With an amperage rating of 43A and voltage capabilities of 300V AC, 450V DC, and 1000Vrms, it's ideal for a wide range of applications. The cadmium olive drab plating on the composite shell provides corrosion resistance, while its operating temperature range of -65 to 200°C (-85 to 392°F) guarantees functionality in harsh environments. Suitable for aerospace, military, and industrial use, this connector meets the highest standards for quality and reliability. Elevate your connectivity solutions with this essential component.

