| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZG39SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ24BNV00100 |
| SKU: | DCHACT26JJ24BN V001 |
D38999/26ZG39SN L/C
| Heilind Number: | DCHACT26JJ24BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZG39SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance in demanding environments, this connector features a composite shell with Cadmium Olive Drab plating for added protection. With 24 positions and a triple start threaded mating type, it ensures secure and reliable connections. Rated for 23A at 600V AC, 850V DC, and 1800Vrms, it meets high power and voltage requirements. Operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for extreme conditions. Trust in this connector for efficient and robust connectivity solutions.

